M83723/86R20257

Heilind Number:AERM83723/86R20257
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R20257
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R20257
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-25
Keying Position:7
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/86R20257

Detailed Description

Introducing the STD PLUG, SOCKET, 83723 SIII THREADED ( M83723/86R20257), a MIL-DTL-83723 compliant connector designed for high-reliability applications. Part of the Conesys M83723 campaign, this Series III connector features a shell size of 20 with a Straight Plug configuration. The shell is constructed of durable Aluminum with an Electroless Nickel finish, ensuring robust performance in demanding environments. With a voltage rating of 600 VAC and accommodating wire sizes ranging from 14 to 12 AWG, this connector offers reliable power and signal transmission. The 20-25 insert arrangement, keying position 7, and threaded locking mechanism provide secure and precise mating. Trust the M8372386R20257 for superior connectivity in critical systems.