M83723/86R2028N

Heilind Number:AERM83723/86R2028N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R2028N
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R2028N
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Threaded
Insert Arrangement:20-28
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/86R2028N

Detailed Description

Introducing the M83723/86R2028N, a military-grade STD PLUG SOCKET designed to meet the stringent requirements of MIL-DTL-83723 specifications. Part of the rugged Series III lineup, this connector features a shell size of 20 with straight plug configuration, making it ideal for high-reliability applications. Crafted from durable aluminum with electroless nickel finish, it ensures superior performance even in harsh environments. Accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in connectivity. With a voltage rating of 600 VAC and threaded locking mechanism, it guarantees secure and stable connections. The 20-28 insert arrangement, keying position N, and Conesys M83723 campaign designation further attest to its quality and compliance. Trust in the M8372386R2028N for your critical circular MIL-spec connector needs.