M83723/86R20397 L/C

Heilind Number:AERM83723/86R20397 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R20397 L/C
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R20397 L/C
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-39
Keying Position:7
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
SKU:AERM83723/86R20397 L/C

Detailed Description

The STD PLUG, SOCKET, 83723 SIII THREADED ( M83723/86R20397 L/C) is a vital component in military and high-reliability electronic systems, meeting the rigorous MIL-DTL-83723 specifications. Featuring a durable Aluminum shell with Electroless Nickel finish, this connector ensures reliable performance in demanding environments. With a shell size of 20 and straight plug configuration, it accommodates 20-39 insert arrangements with a keying position of 7. The threaded locking mechanism guarantees secure mating. Suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, this connector has a voltage rating of 600 VAC. Please note that this assembly does not ship with contacts. Perfect for aerospace, defense, and industrial applications, the Conesys M83723 connector is the pinnacle of quality and performance.