M83723/86R2039N

Heilind Number:AERM83723/86R2039N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86R2039N
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R2039N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-39
Keying Position:N
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/86R2039N

Detailed Description

Introducing the M83723/86R2039N, a high-performance STD PLUG SOCKET designed to meet stringent military specifications MIL-DTL-83723. Part of the Series III connectors, this robust unit features a durable Aluminum shell with Electroless Nickel finish, ensuring reliable performance in demanding environments. With a shell size of 20 and Straight plug configuration, it offers secure connectivity for 20 to 16 AWG and 24 to 20 AWG wire sizes. The Threaded locking mechanism guarantees a stable connection, while its 600 VAC voltage rating makes it suitable for a wide range of applications. Compliant with Conesys M83723 campaign and boasting Hi-Reliability, the M8372386R2039N is the ideal choice for critical Circular MIL Spec Connector needs.