| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/86R2457N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-57 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/86R2457N |
M83723/86R2457N
| Heilind Number: | AERM83723/86R2457N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/86R2457N |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STD PLUG, SOCKET, 83723 SIII THREADED, a military-grade connector designed for high-reliability applications. Compliant with MIL-DTL-83723 specifications, this Series III connector features a durable aluminum shell with an Electroless Nickel finish, ensuring robust performance in demanding environments. With a shell size of 24 and a straight plug configuration, it offers secure connections for 14 to 12 AWG and 24 to 20 AWG wires. The threaded locking mechanism guarantees a stable and reliable connection, while its 600 VAC voltage rating makes it suitable for a wide range of power applications. The insert arrangement of 24-57 and keying position N provide easy identification and installation. Trust in the Conesys M83723 series for top-tier quality and performance. Non-RoHS compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys D38999/20WB5PN | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |


