M83723/86W14127

Heilind Number:AERM83723/86W14127
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W14127
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W14127
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:14
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:7
Locking Mechanism:Threaded
Insert Arrangement:14-12
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/86W14127

Detailed Description

Introducing the STD PLUG, SOCKET, 83723 SIII THREADED ( M83723/86W14127), a high-performance circular connector designed for military and harsh environment applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the Conesys M83723 series III. Featuring a shell size of 14, aluminum construction, and olive drab cadmium over nickel finish, it offers durability and reliability in demanding conditions. The contact type is a socket, suitable for wire sizes ranging from 20 to 16 AWG. With a voltage rating of 600 VAC and keying position 7, it ensures secure and efficient power transmission. The threaded locking mechanism provides added security, making it ideal for hi-rel applications. Trust the M8372386W14127 for rugged performance in your connectivity needs.