M83723/86W2028N

Heilind Number:AERM83723/86W2028N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W2028N
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W2028N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:N
Locking Mechanism:Threaded
Operating Temperature:-65 to 175 °C
SKU:AERM83723/86W2028N

Detailed Description

Introducing the STD PLUG, SOCKET, 83723 SIII THREADED ( M83723/86W2028N), a high-performance connector designed to meet stringent military specifications. Part of the MIL-DTL-83723 Series III, this connector features a durable aluminum shell with a Straight Plug configuration, ensuring reliable connectivity in demanding environments. With a shell size of 20 and contact type as a Socket, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The shell's Olive Drab Cadmium Over Nickel finish not only enhances its durability but also ensures compliance with Conesys M83723 standards. Rated for a voltage of 600 VAC, and with an insert arrangement of 20-28, this connector is suitable for a wide range of applications in the aerospace, defense, and industrial sectors. Its threaded locking mechanism guarantees secure mating, making it ideal for high-reliability applications. Rest assured, this connector is RoHS compliant and can be relied upon for critical operations. Upgrade to the M8372386W2028N for uncompromising performance in your connectivity needs.