M83723/86W22326

Heilind Number:AERM83723/86W22326
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W22326
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W22326
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:6
Locking Mechanism:Threaded
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/86W22326

Detailed Description

Introducing the MIL-DTL-83723 Series III STD PLUG, SOCKET, a high-performance circular connector designed for demanding military and aerospace applications. With a shell size of 22 and a straight plug configuration, this connector features durable aluminum shell construction with an Olive Drab Cadmium over Nickel finish for enhanced corrosion resistance. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers reliable connectivity in challenging environments. Meeting RoHS compliance standards, it also boasts a voltage rating of 600 VAC, making it ideal for high-power applications. The 22-32 insert arrangement, along with a keyed keying position of 6 and a threaded locking mechanism, ensures secure and accurate mating. Trust in the Conesys M83723 for superior performance in hi-rel scenarios.