M83723/86W22326 L/C

Heilind Number:AERM83723/86W22326 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86W22326 L/C
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86W22326 L/C
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 175 °C
Without Contacts:Yes
SKU:AERM83723/86W22326 L/C

Detailed Description

The STD PLUG, SOCKET, 83723 SIII THREADED is a high-reliability circular connector designed for military applications, compliant with MIL-DTL-83723 specifications. Part of the Conesys M83723 series III, this assembly features a durable aluminum shell with an Olive Drab Cadmium over Nickel finish, ensuring robust performance in harsh environments. With a shell size of 22 and a straight plug configuration, it offers secure and reliable connectivity. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, this connector has a voltage rating of 600 VAC, making it ideal for demanding power transmission applications. The 22-32 insert arrangement, keying position 6, and threaded locking mechanism provide easy and secure mating. Please note that this assembly does not ship with contacts.