M83723/87A10027

Heilind Number:AERM83723/87A10027
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A10027
ECAD Model:
3D Model

Description:

MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A10027
Series:Series III
Wire Size:24 to 20 AWG
Shell Size:10
Shell Type:Plug, Straight
Contact Type:Pin
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:7
Locking Mechanism:Threaded
Insert Arrangement:10-2
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/87A10027

Detailed Description

Introducing the STD PLUG, PIN, 83723 SIII THREADED connector, meticulously crafted to meet rigorous military specification MIL-DTL-83723. Part of the esteemed Series III lineup, this connector features a durable Aluminum shell with a sleek Black Anodized finish, ensuring both strength and style. Designed for optimal performance, it accommodates wire sizes ranging from 24 to 20 AWG, with a voltage rating of 600 VAC. The 10-2 insert arrangement and keying position 7 offer precise connectivity, while the threaded locking mechanism guarantees secure attachment. Proudly part of the Conesys M83723 campaign, this hi-rel connector is a trusted choice for demanding applications. Elevate your connectivity standards with the M8372387A10027.