| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87A14049 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-4 |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87A14049 |
M83723/87A14049
| Heilind Number: | AERM83723/87A14049 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87A14049 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
The M83723/87A14049 is a MIL-DTL-83723 compliant STD PLUG featuring a robust design suitable for high-reliability applications. Part of the Series III connectors, it boasts a shell size of 14 with a black anodized aluminum construction, ensuring durability in demanding environments. This straight plug, with a threaded locking mechanism, guarantees secure connections. Accommodating 14 to 12 AWG wire sizes, it is versatile for various power and signal transmission needs. With a voltage rating of 600 VAC, it meets stringent safety standards. The 14-4 insert arrangement and keying position of 9 facilitate proper mating and prevent mismating errors. Designed for aerospace, defense, and other hi-rel industries, the M83723/87A14049, also known as M8372387A14049, is a trusted choice for critical connectivity solutions.

