| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87A1407N L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-7 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87A1407N L/C |
M83723/87A1407N L/C
| Heilind Number: | AERM83723/87A1407N L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87A1407N L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII THREADED ( M83723/87A1407N L/C) from our military-grade MIL-DTL-83723 Series III collection. Crafted for high-performance in demanding environments, this connector features a durable aluminum shell with a sleek black anodized finish. With a shell size of 14 and straight plug design, it ensures a secure and reliable connection. Ideal for wire sizes ranging from 20 to 16 AWG, it boasts a voltage rating of 600 VAC, making it suitable for a wide range of applications. The 14-7 insert arrangement and threaded locking mechanism guarantee a stable and precise fit. Please note that this assembly does not ship with contacts, allowing for custom configuration and flexibility in your setups. Trust in the Conesys M83723 series for top-tier quality and performance in your connectivity needs. Hi-rel certified and RoHS compliant. (Acronym: M8372387A1407NLC)

