M83723/87A1412Y

Heilind Number:AERM83723/87A1412Y
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A1412Y
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A1412Y
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:14
Shell Type:Plug, Straight
Contact Type:Pin
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:Y
Locking Mechanism:Threaded
Insert Arrangement:14-12
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/87A1412Y

Detailed Description

Introducing the STD PLUG, PIN, 83723 SIII THREADED connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the renowned Series III, this connector boasts a robust shell size 14 construction made from durable aluminum, ensuring reliable performance in demanding environments. With a contact type of Pin and wire size compatibility ranging from 20 to 16 AWG and 24 to 20 AWG, it offers versatility in connectivity. The straight plug design with black anodized shell finish not only enhances its visual appeal but also signifies its resilience. Proudly part of the Conesys M83723 campaign, this connector guarantees high reliability and quality. With a voltage rating of 600 VAC, insert arrangement 14-12, keying position Y, and threaded locking mechanism, it provides secure and efficient connections in critical applications. Rest assured of its compliance with stringent standards as a Circular MIL Spec Connector, making it a preferred choice for high-reliability applications. Say yes to performance excellence with the M8372387A1412Y connector.