| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87A14158 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87A14158 |
M83723/87A14158
| Heilind Number: | AERM83723/87A14158 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87A14158 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII THREADED, a vital component that meets stringent military specification MIL-DTL-83723. Part of the Series III lineup, this connector features a durable aluminum shell in shell size 14, designed for reliable performance in demanding environments. With a contact type of Pin and suitable for wire sizes 24 to 20 AWG, it offers versatile connectivity options. The straight plug design with black anodized finish not only ensures secure connections but also adds a sleek aesthetic. Under the Conesys M83723 campaign, this connector guarantees high reliability, making it ideal for critical applications. With a voltage rating of 600 VAC and insert arrangement 14-15, it meets the most stringent requirements. Its threaded locking mechanism, keying position 8, and compliance with RoHS regulations further enhance its usability. Trust in the M8372387A14158 for robust, high-performance circular connectivity in military and industrial settings.

