| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87A1415N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-15 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87A1415N |
M83723/87A1415N
| Heilind Number: | AERM83723/87A1415N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87A1415N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII THREADED ( M83723/87A1415N) from our Conesys M83723 campaign. This military-grade connector, compliant with MIL-DTL-83723 specifications, is designed for demanding applications where reliability is paramount. Part of the Series III lineup, it features a rugged aluminum shell with a black anodized finish, ensuring durability in challenging environments. With a shell size of 14 and contact type of Pin, it accommodates wire sizes ranging from 24 to 20 AWG. The straight plug configuration and threaded locking mechanism provide secure connections, suitable for high-vibration settings. Rated for 600 VAC, it offers dependable performance in power transmission. The 14-15 insert arrangement and non-keyed position make installation hassle-free. With high reliability and quality construction, this connector is ideal for use in aerospace, military, and other hi-rel applications.

