| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87A1415Y L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87A1415Y L/C |
M83723/87A1415Y L/C
| Heilind Number: | AERM83723/87A1415Y L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87A1415Y L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD Plug, Pin, 83723 SIII Threaded Connector, a crucial component for military and high-reliability applications. This MIL-DTL-83723 compliant connector, part of the Conesys M83723 series, features a durable aluminum shell with a sleek black anodized finish. With a shell size of 14 and contact type of pin, it is designed for wire sizes ranging from 24 to 20 AWG. The straight plug with a Y keying position and threaded locking mechanism ensures secure connections in demanding environments. Please note that this assembly does not ship with contacts, allowing for customization to suit specific project requirements. Trust in the M8372387A1415YLC for reliable and robust connectivity solutions.

