| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87A16246 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 16 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 16-24 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87A16246 L/C |
M83723/87A16246 L/C
| Heilind Number: | AERM83723/87A16246 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87A16246 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Experience the ultimate in secure and reliable connectivity with our STD PLUG, PIN, 83723 SIII THREADED connector, meticulously engineered to meet MIL-DTL-83723 military specifications. Part of the prestigious Series III lineup, this connector boasts a durable aluminum shell with a sleek black anodized finish, ensuring unparalleled performance in even the harshest environments. Featuring a straight plug shell type and threaded locking mechanism, it guarantees a steadfast connection, while its 600 VAC voltage rating makes it ideal for high-power applications. With an insert arrangement of 16-24 and keying position of 6, integration is seamless and foolproof. Please note, this assembly does not ship with contacts. Join the elite ranks of Conesys M83723 users and elevate your connectivity game to new heights.

