| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87A16248 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 16-24 |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87A16248 |
M83723/87A16248
| Heilind Number: | AERM83723/87A16248 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87A16248 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII THREADED connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the renowned Series III lineup, this connector features a durable aluminum shell in Shell Size 16 with a Straight Plug configuration, boasting a sleek Black Anodized finish for both style and protection. Ideal for high-reliability applications, it accommodates wire sizes ranging from 24 to 20 AWG, with a voltage rating of 600 VAC. The Insert Arrangement 16-24 and Keying Position 8 ensure precise alignment and secure connectivity, while the Threaded Locking Mechanism guarantees stability in operation. Trust in the Conesys M83723 campaign for quality assurance. Rest assured, this connector is designed for uncompromising performance in mission-critical environments.

