| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87A20167 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-16 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87A20167 L/C |
M83723/87A20167 L/C
| Heilind Number: | AERM83723/87A20167 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87A20167 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
The M83723/87A20167 L/C is a military-grade STD PLUG featuring a high-performance design for critical applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the rugged Series III lineup, offering reliable connectivity in harsh environments. With a shell size of 20 and a straight plug configuration, it is suitable for a wide range of industrial and aerospace uses. Constructed from durable aluminum with a black anodized finish, it ensures durability and longevity. Supporting wire sizes from 20 to 16 AWG, it provides versatility in wiring options. The keying position 7 and threaded locking mechanism guarantee secure mating. However, it is essential to note that this assembly does not ship with contacts, allowing for customization based on specific requirements. This Conesys M83723 connector is RoHS compliant and rated for a maximum voltage of 600 VAC, making it ideal for high-reliability applications.

