| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87A20169 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-16 |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87A20169 |
M83723/87A20169
| Heilind Number: | AERM83723/87A20169 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87A20169 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII THREADED connector, designed for high-reliability applications in military and aerospace industries. Compliant with MIL-DTL-83723 specifications, this Series III connector features a durable aluminum shell with a black anodized finish, ensuring superior performance in harsh environments. With a shell size of 20 and a straight plug design, it offers easy and secure connections. Suitable for wire sizes ranging from 20 to 16 AWG, it accommodates a wide range of power and signal transmission needs. The keyed keying position 9 and threaded locking mechanism provide added security, while the 600 VAC voltage rating guarantees safe operation. Trust in the Conesys M83723 campaign and invest in this reliable connector for your critical applications.

