| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87A2016N L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-16 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87A2016N L/C |
M83723/87A2016N L/C
| Heilind Number: | AERM83723/87A2016N L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87A2016N L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/87A2016N L/C, a high-performance Circular MIL Spec Connector designed for demanding military and aerospace applications. This connector, part of the Conesys M83723 series, features a durable aluminum shell with a black anodized finish, ensuring reliability in harsh environments. With a shell size of 20 and a threaded locking mechanism, it offers secure and stable connections. The straight plug configuration, compatible with 20-16 AWG wire sizes, guarantees efficient and robust power transmission. Rated for up to 600 VAC, it meets stringent military specification MIL-DTL-83723 and is ideal for use in hi-rel systems. Please note, this assembly does not ship with contacts. Upgrade your connectivity with the M83723/87A2016N L/C.

