M83723/87A20256

Heilind Number:AERM83723/87A20256
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A20256
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A20256
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:20-25
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/87A20256

Detailed Description

Introducing the STD PLUG, PIN, 83723 SIII THREADED connector, meticulously engineered to meet MIL-DTL-83723 military specifications for unparalleled reliability in extreme environments. Part of the esteemed Series III lineup, this connector features a durable aluminum shell in size 20, accommodating pin contacts for secure and efficient signal transmission. Designed for optimal performance, it supports wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, making it versatile for various applications. The straight plug configuration with a black anodized finish not only enhances aesthetics but also ensures superior protection against corrosion. Under the Conesys M83723 campaign, this connector upholds the highest standards of quality and performance, making it a trusted choice for demanding hi-rel environments. With a voltage rating of 600 VAC and an insert arrangement of 20-25, it guarantees safe and efficient operation. The keyed position 6 and threaded locking mechanism further enhance security, providing peace of mind in critical applications. Trust in the M8372387A20256 for seamless connectivity in challenging conditions.