M83723/87A20288

Heilind Number:AERM83723/87A20288
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A20288
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A20288
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:8
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/87A20288

Detailed Description

Introducing the STD PLUG, PIN, 83723 SIII THREADED, a rugged and reliable connector designed to meet stringent military specifications. Part of the Series III line, this connector features a sturdy aluminum shell with a black anodized finish, ensuring durability in harsh environments. With a shell size of 20 and contact type of Pin, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The insert arrangement of 20-28 and keying position of 8 provide precise connectivity, while the threaded locking mechanism offers secure mating. Rated for up to 600 VAC, this connector is ideal for high-reliability applications in the aerospace and defense industries. Trust in the M8372387A20288 for superior performance in demanding environments.