M83723/87A20399 L/C

Heilind Number:AERM83723/87A20399 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A20399 L/C
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A20399 L/C
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:20
Shell Type:Plug, Straight
Contact Type:Pin
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:9
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:20-39
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/87A20399 L/C

Detailed Description

Introducing the STD PLUG, PIN, 83723 SIII THREADED, a military-specification connector designed for high-reliability applications. Part of the Conesys M83723 series III, this connector features a durable aluminum shell with a black anodized finish, offering superior protection and conductivity. With a shell size of 20 and a straight plug configuration, it is ideal for use in demanding environments. The assembly, compliant with MIL-DTL-83723 standards, can accommodate wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. Rated for up to 600 VAC, it ensures safe and reliable power transmission. Please note that this assembly does not ship with contacts. For secure and efficient connectivity in aerospace, defense, and other hi-rel applications, trust the M8372387A20399LC.