M83723/87A22326

Heilind Number:AERM83723/87A22326
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A22326
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A22326
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:AERM83723/87A22326

Detailed Description

Introducing the STD PLUG, PIN, 83723 SIII THREADED Circular Connector, a MIL-DTL-83723 compliant device meticulously crafted for high-reliability applications. Part of the renowned Conesys M83723 series, this connector features a shell size of 22 and is designed for robust performance. With a contact type of Pin and shell material made of durable aluminum, it ensures secure connections in demanding environments. The Straight plug configuration with a black anodized finish not only offers a sleek appearance but also provides enhanced protection against corrosion. Supporting wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it accommodates a wide range of power and signal applications. With a voltage rating of 600 VAC, it guarantees safe and efficient operation. The 22-32 insert arrangement, along with a keying position of 6 and threaded locking mechanism, ensures precise mating and secure attachment. Perfect for military, aerospace, and industrial uses, this connector is a reliable solution for your connectivity needs. Choose the M8372387A22326 for superior performance in critical environments.