| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87A22557 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-55 |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87A22557 |
M83723/87A22557
| Heilind Number: | AERM83723/87A22557 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87A22557 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/87A22557, a high-performance STD PLUG designed for rugged military applications. This connector, meeting MIL-DTL-83723 specifications, is part of the Series III lineup, renowned for its durability and reliability. Featuring a shell size of 22 and made from aluminum with a black anodized finish, it ensures robust protection in harsh environments. The contact type, a pin, guarantees secure and efficient connectivity for wires ranging from 24 to 20 AWG. With a voltage rating of 600 VAC, it meets stringent safety standards. The straight plug with a threaded locking mechanism, insert arrangement 22-55, and keying position 7, offers easy and secure mating. Backed by the trusted Conesys M83723 campaign and compliant with high-reliability standards, this connector is the ideal choice for demanding military and aerospace applications.

