| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87A2255N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-55 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87A2255N |
M83723/87A2255N
| Heilind Number: | AERM83723/87A2255N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87A2255N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII THREADED connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the renowned Series III, this connector features a durable aluminum shell in size 22, with a straight plug design and a sleek black anodized finish. Engineered for optimal performance, it accommodates wire sizes ranging from 24 to 20 AWG, ensuring reliable connectivity in high-demand environments. With a voltage rating of 600 VAC, this connector, designated as M83723/87A2255N, is ideal for a wide range of applications, including aerospace, defense, and industrial systems. Its insert arrangement of 22-55, along with a threaded locking mechanism, guarantees secure mating in any situation. Compliant with hi-rel standards and offering the assurance of RoHS compliance, the M8372387A2255N is the perfect choice for mission-critical connectivity needs.

