M83723/87G8037

Heilind Number:AERM83723/87G08037
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G8037
ECAD Model:
3D Model

Description:

MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G8037
Series:Series III
Wire Size:24 to 20 AWG
Shell Size:8
Shell Type:Plug, Straight
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:7
Locking Mechanism:Threaded
Insert Arrangement:8-3
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/87G08037

Detailed Description

Introducing the STD PLUG, PIN, 83723 SIII THREADED connector, a reliable and durable solution designed for military and high-reliability applications. Built to MIL-DTL-83723 specifications, this connector from the Conesys M83723 campaign ensures top-notch performance under demanding conditions. With a shell size of 8 and shell material crafted from stainless steel, it offers robust protection and longevity. The straight plug configuration with a threaded locking mechanism guarantees secure connections in the field. Accommodating wire sizes ranging from 24 to 20 AWG, and rated for up to 600 VAC, it delivers exceptional versatility. Featuring an insert arrangement of 8-3 and keying position 7, it allows for easy and accurate mating. Rest assured, with its hi-rel designation and compliance with stringent standards, this M8372387G8037 connector is the ideal choice for mission-critical systems.