| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G10069 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-6 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87G10069 L/C |
M83723/87G10069 L/C
| Heilind Number: | AERM83723/87G10069 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G10069 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD Plug, Pin, 83723 SIII Threaded connector, meeting MIL-DTL-83723 military specifications. Part of the Conesys M83723 campaign, this Series III connector boasts a shell size of 10, crafted from durable stainless steel with a passivated finish. Suitable for wire sizes 24 to 20 AWG, it features a straight plug shell type with a threaded locking mechanism for secure connections. With a voltage rating of 600 VAC, this high-reliability connector has an insert arrangement of 10-6 and a keying position of 9. Please note that this assembly does not ship with contacts. Ideal for demanding applications in aerospace, defense, and industrial sectors.

