| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G12128 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87G12128 L/C |
M83723/87G12128 L/C
| Heilind Number: | AERM83723/87G12128 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G12128 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII THREADED connector, meticulously crafted to meet MIL-DTL-83723 military specifications for unparalleled reliability in harsh environments. Part of the renowned Series III lineup, this connector features a durable Stainless Steel shell, ideal for demanding applications. With a wire size compatibility ranging from 24 to 20 AWG, it ensures seamless connectivity. The straight, plug shell type with a passivated finish offers easy installation and corrosion resistance. Designed for high-reliability performance, this Conesys M83723 connector is rated for up to 600 VAC, making it perfect for aerospace, defense, and industrial use. Please note that this assembly does not ship with contacts.

