| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G14046 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-4 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87G14046 |
M83723/87G14046
| Heilind Number: | AERM83723/87G14046 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G14046 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII THREADED connector, a high-performance solution meeting MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector boasts a shell size of 14 and features durable stainless steel construction. With a contact type of Pin and accommodating wire sizes of 14 to 12 AWG, it offers reliable connectivity in demanding environments. The straight plug design with passivated shell finish ensures secure and efficient mating. As part of the Conesys M83723 campaign, this connector is designed for high reliability applications. With a voltage rating of 600 VAC and insert arrangement of 14-4, it is suitable for a wide range of power and signal transmission needs. The threaded locking mechanism and keying position of 6 provide added security in use. Trust in the M8372387G14046 for superior performance in circular MIL Spec and high-reliability applications.

