| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G16246 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 16 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 16-24 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87G16246 |
M83723/87G16246
| Heilind Number: | AERM83723/87G16246 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G16246 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII THREADED connector, part of our Conesys M83723 series. Designed to meet MIL-DTL-83723 military specifications, this rugged connector is ideal for demanding applications in aerospace, defense, and other high-reliability industries. With a shell size of 16 and contact type of pin, it offers secure and reliable connections for wire sizes ranging from 24 to 20 AWG. Made of durable stainless steel with a passivated finish, it ensures long-lasting performance even in harsh environments. With a voltage rating of 600 VAC and keying position of 6, it provides enhanced safety and security. The threaded locking mechanism guarantees a secure connection, making it suitable for use in mission-critical systems. Trust in the M8372387G16246 connector for your high-performance connectivity needs.

