| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G1624N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 16-24 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87G1624N |
M83723/87G1624N
| Heilind Number: | AERM83723/87G1624N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G1624N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/87G1624N, a high-performance STD PLUG designed for military-grade applications. This connector, built to MIL-DTL-83723 specifications, is part of the Series III lineup, featuring a durable Stainless Steel shell with a Passivated finish. With a shell size of 16 and a threaded locking mechanism, it ensures secure and reliable connections even in harsh environments. The contact type is a Pin, suitable for wire sizes ranging from 24 to 20 AWG. Meeting stringent quality standards, including RoHS compliance and high reliability (hi_rel), this connector is ideal for use in demanding aerospace, defense, and industrial settings. Trust the M83723/87G1624N for your critical connectivity needs.

