| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G2419N |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-19 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87G2419N |
M83723/87G2419N
| Heilind Number: | AERM83723/87G2419N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G2419N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/87G2419N, a military-grade STD PLUG designed for rugged environments. Part of the MIL-DTL-83723 Series III, this connector boasts a shell size of 24 with a straight plug configuration, making it ideal for secure and reliable connections. Crafted from stainless steel and finished with passivation, it ensures durability and corrosion resistance. Accommodating wire sizes ranging from 14 to 12 AWG, it provides versatility in various applications. With a voltage rating of 600 VAC, it guarantees efficient power transmission. The 24-19 insert arrangement and threaded locking mechanism offer ease of use and stability. Compliant with high-reliability standards, this connector, also known as M8372387G2419N, is the perfect choice for demanding military and aerospace environments.

