| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G24618 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-61 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87G24618 L/C |
M83723/87G24618 L/C
| Heilind Number: | AERM83723/87G24618 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G24618 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII THREADED, a high-performance circular connector meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the elite Series III, this connector features a durable stainless steel shell in size 24, ensuring robust construction and reliable performance in demanding environments. Suitable for wire sizes ranging from 24 to 20 AWG, it offers versatile connectivity options. The straight plug design with passivated shell finish and threaded locking mechanism guarantees secure mating. With insert arrangement 24-61 and keying position 8, compatibility and alignment are assured. Rated for up to 600 VAC, it meets stringent safety standards for high voltage applications. Please note that this assembly does not ship with contacts, providing flexibility for custom configurations. Perfect for hi-rel applications, the M8372387G24618LC is the ultimate solution for your connectivity needs.

