| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K1407Y |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-7 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87K1407Y |
M83723/87K1407Y
| Heilind Number: | AERM83723/87K1407Y |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K1407Y |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII THREADED connector. Designed to meet MIL-DTL-83723 specifications, this high-performance connector belongs to the rugged Series III family. With a shell size of 14 and a contact type of Pin, it offers reliable connectivity in demanding environments. Crafted from stainless steel with a passivated finish, it ensures durability and corrosion resistance. Suitable for wire sizes ranging from 20 to 16 AWG, it can handle up to 600 VAC. The straight plug with a threaded locking mechanism in keying position Y guarantees secure mating. Part of the Conesys M83723 campaign, this connector is ideal for hi-rel applications. Trust in the acronym M8372387K1407Y for top-notch quality and performance.

