| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K2212Y |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87K2212Y |
M83723/87K2212Y
| Heilind Number: | AERM83723/87K2212Y |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K2212Y |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
The M83723/87K2212Y is a military-grade STD PLUG, PIN connector designed for rugged environments. Compliant with MIL-DTL-83723 specifications, it guarantees high performance and reliability. Part of the Conesys M83723 series, this connector features a shell size of 22 and is constructed with durable stainless steel. Its straight plug shell type with a threaded locking mechanism ensures secure connections. Suitable for wire sizes ranging from 14 to 12 AWG, it offers a voltage rating of 600 VAC, making it ideal for high-power applications. With its Y keying position, it prevents mismating, while its hi-rel designation underscores its suitability for demanding aerospace and military operations. Trust the M83723/87K2212Y for dependable connectivity in critical systems.

