| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K22197 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-19 |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87K22197 |
M83723/87K22197
| Heilind Number: | AERM83723/87K22197 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K22197 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD Plug, Pin, 83723 SIII Threaded connector, meticulously engineered to meet MIL-DTL-83723 military specifications with uncompromising reliability. Part of the renowned Series III, this connector boasts a shell size of 22 and features stainless steel construction for robust durability. Accommodating wire sizes ranging from 20 to 16 AWG, it ensures secure and efficient connections in high-stakes environments. The straight plug design with passivated shell finish offers enhanced corrosion resistance, making it ideal for mission-critical applications. Defined by its insert arrangement of 22-19 and keying position 7, as well as a threaded locking mechanism, this connector guarantees precise mating and secure fastening, essential in demanding scenarios. With a voltage rating of 600 VAC and high-reliability designation, the M8372387K22197 is the perfect choice for professionals in need of top-tier circular MIL Spec connectors. Rest assured, it complies with RoHS regulations, aligning with modern environmental standards without compromising on performance. Elevate your connectivity solutions with the Conesys M83723 – where durability meets precision.

