| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R10056 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87R10056 |
M83723/87R10056
| Heilind Number: | AERM83723/87R10056 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R10056 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/87R10056, a high-performance STD PLUG boasting MIL-DTL-83723 military specification compliance. Part of the rugged Series III, this connector features a shell size of 10 and accommodates pin contact types, making it ideal for secure and efficient data transfer in demanding environments. Constructed with durable aluminum shell material and electroless nickel finish, it ensures long-lasting reliability. The straight plug design with a threaded locking mechanism guarantees a secure connection. With a wide wire size compatibility of 24 to 20 AWG and a voltage rating of 600 VAC, it offers versatility in various applications. The M83723 campaign endorsed product also features an insert arrangement of 10-5 with keying position 6, meeting high-reliability standards. Trust in the M83723/87R10056 for your critical connectivity needs.

