| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R10206 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-20 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87R10206 L/C |
M83723/87R10206 L/C
| Heilind Number: | AERM83723/87R10206 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R10206 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII THREADED ( M83723/87R10206 L/C) from our Conesys M83723 line, a rugged and reliable circular connector designed to meet MIL-DTL-83723 military specifications. With a shell size of 10 and crafted from durable aluminum with an electroless nickel finish, this connector ensures high-performance in demanding environments. The straight plug shell type features a threaded locking mechanism for secure connections. Suitable for wire sizes ranging from 20 to 16 AWG, it offers a voltage rating of 600 VAC. Designed for insert arrangement 10-20 and keying position 6, this connector guarantees proper alignment in your application. Please note that this assembly does not ship with contacts, allowing for custom configuration according to your specific needs. Trust in the M8372387R10206LC for high-reliability connectivity in aerospace, defense, and other mission-critical systems.

