| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R1203N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 12-3 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87R1203N |
M83723/87R1203N
| Heilind Number: | AERM83723/87R1203N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R1203N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD Plug, Pin, 83723 SIII Threaded ( M83723/87R1203N), a high-performance circular MIL Spec connector designed for demanding military and aerospace applications. With a MIL-DTL-83723 specification and Series III designation, this connector ensures reliable performance in rugged environments. Featuring a shell size of 12 and a straight plug configuration, it is perfect for use in a wide range of systems. The aluminum shell material and electroless nickel finish provide durability and corrosion resistance. With a voltage rating of 600 VAC and compatibility with 20 to 16 AWG wire sizes, it meets stringent requirements for power and signal transmission. The 12-3 insert arrangement and threaded locking mechanism guarantee secure connections. Trust in the Conesys M83723 campaign for high-reliability solutions. Rest assured, this connector is RoHS compliant. Elevate your connectivity with the M8372387R1203N.

