M83723/87R14127

Heilind Number:AERM83723/87R14127
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87R14127
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87R14127
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:14
Shell Type:Plug, Straight
Contact Type:Pin
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:7
Locking Mechanism:Threaded
Insert Arrangement:14-12
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/87R14127

Detailed Description

This STD PLUG, PIN, 83723 SIII THREADED connector, MIL-DTL-83723 compliant, is part of the rugged Series III lineup. Featuring a durable aluminum shell in size 14, it ensures reliable performance in demanding environments. The pin contact type accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. With a straight plug and Electroless Nickel finish, it offers secure and efficient connectivity. Designed for high-reliability applications, including military and aerospace, this Conesys M83723 connector meets stringent quality standards. Its 600 VAC voltage rating, 14-12 insert arrangement, and 7 keying position, along with the threaded locking mechanism, guarantee robust and stable connections. Trusted for its performance and durability, the M8372387R14127 is an essential component in critical systems.