| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R1808N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-8 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87R1808N |
M83723/87R1808N
| Heilind Number: | AERM83723/87R1808N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R1808N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III STD PLUG, PIN connector, coded as M83723/87R1808N. Designed for high-reliability applications, this connector features a rugged aluminum shell with Electroless Nickel finish, ensuring durability in harsh environments. With a shell size of 18 and straight plug configuration, it accommodates 14 to 12 AWG wire sizes, making it versatile for various power and signal transmission needs. Meeting military specifications, it offers a voltage rating of 600 VAC, ideal for demanding missions. The threaded locking mechanism guarantees secure connections, while the 18-8 insert arrangement enhances compatibility. Trust in the Conesys M83723 campaign for quality assurance. This RoHS-compliant connector is the perfect solution for aerospace, defense, and other hi-rel industries.

