| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R2016Y |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-16 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/87R2016Y |
M83723/87R2016Y
| Heilind Number: | AERM83723/87R2016Y |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R2016Y |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
The M83723/87R2016Y STD PLUG features a robust construction meeting MIL-DTL-83723 military specifications. Part of the Series III connector lineup, it boasts a shell size of 20 and a straight plug design with a threaded locking mechanism for secure connections. With a contact type of pin and shell material made from durable aluminum, this connector is suitable for high-reliability applications. It accommodates wire sizes ranging from 20 to 16 AWG, with a voltage rating of 600 VAC. Finished with electroless nickel plating, it ensures excellent conductivity and corrosion resistance. The insert arrangement 20-16, keying position Y, and compatibility with Conesys M83723 campaign further enhance its versatility in circular MIL spec connector setups. While not RoHS compliant, its reliability and performance make it a trusted choice for demanding environments.

