M83723/87R2028Y L/C

Heilind Number:AERM83723/87R2028Y L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87R2028Y L/C
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87R2028Y L/C
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:Y
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
SKU:AERM83723/87R2028Y L/C

Detailed Description

Introducing the STD PLUG, PIN, 83723 SIII THREADED ( M83723/87R2028Y L/C), a high-performance Circular MIL Spec Connector designed for demanding military applications. This connector, part of the MIL-DTL-83723 series, features a durable aluminum shell with an Electroless Nickel finish, ensuring reliable performance even in harsh environments. With a shell size of 20 and a straight plug configuration, it is suitable for a wide range of installations. The 20-28 insert arrangement and Y keying position provide secure and precise mating. Rated for up to 600 VAC, this connector accommodates wire sizes from 14 to 12 AWG and 24 to 20 AWG, making it versatile for various power and signal transmission needs. Please note that this assembly does not ship with contacts. Trusted by the aerospace and defense industries, this Conesys M83723 connector guarantees high reliability and performance in critical applications. Rest assured, its hi-rel construction meets stringent quality standards, offering peace of mind in mission-critical operations.