M83723/87R2232N

Heilind Number:AERM83723/87R2232N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87R2232N
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87R2232N
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:Plug, Straight
Contact Type:Pin
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Threaded
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/87R2232N

Detailed Description

Introducing the M83723/87R2232N, a rugged STD PLUG designed for demanding military applications. This connector, fully compliant with MIL-DTL-83723 specifications, belongs to the high-performance Series III. Featuring a durable Aluminum shell with Electroless Nickel finish, it guarantees reliable conductivity and corrosion resistance. With a shell size of 22 and a straight plug configuration, it offers easy installation in tight spaces. Accommodating 14 to 12 AWG and 24 to 20 AWG wire sizes, it ensures versatile connectivity. The Threaded locking mechanism and high voltage rating of 600 VAC make it ideal for secure and efficient power transmission in harsh environments. Trust in the M8372387R2232N for your critical connectivity needs.