M83723/87R2457N L/C

Heilind Number:AERM83723/87R2457N L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87R2457N L/C
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87R2457N L/C
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-57
Keying Position:N
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
SKU:AERM83723/87R2457N L/C

Detailed Description

The STD PLUG, PIN, 83723 SIII THREADED, MIL-DTL-83723 compliant connector is a vital component in high-reliability circular MIL spec applications. Part of the Conesys M83723 series III, this connector features a shell size of 24 and boasts a secure aluminum shell construction with electroless nickel finish, ensuring durability in demanding environments. With a contact type of Pin and accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatile connectivity options. Rated for up to 600 VAC, it guarantees safe and efficient operation. The 24-57 insert arrangement and N keying position provide easy identification and alignment during assembly. Please note, this assembly does not ship with contacts, allowing for customization to specific needs.