| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W10026 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-2 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/87W10026 |
M83723/87W10026
| Heilind Number: | AERM83723/87W10026 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W10026 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/87W10026, a standard plug designed for military specifications MIL-DTL-83723 Series III applications. With a shell size of 10 and a straight plug configuration, this connector features durable aluminum construction with an olive drab cadmium over nickel finish. It accommodates wire sizes ranging from 24 to 20 AWG, making it suitable for a wide range of power and signal transmission needs in high-reliability environments. The threaded locking mechanism ensures secure connections, while the 600 VAC voltage rating guarantees reliable performance. With insert arrangement 10-2 and keying position 6, this connector is part of the Conesys M83723 campaign, offering top-notch quality for demanding applications. Rest assured, it is fully compliant with RoHS regulations, making it an environmentally friendly choice. Trust in the M8372387W10026 for your critical circular MIL spec connector needs.

