| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W10028 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-2 |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/87W10028 |
M83723/87W10028
| Heilind Number: | AERM83723/87W10028 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W10028 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII THREADED connector, meeting stringent MIL-DTL-83723 military specifications. Part of the Series III lineup, this robust connector features a shell size of 10 and a durable aluminum shell construction. Designed for optimal performance, it accommodates 24 to 20 AWG wire sizes with ease. The straight plug configuration, with Olive Drab Cadmium Over Nickel finish, ensures reliable connectivity in demanding environments. Part of the Conesys M83723 campaign, this connector is ideal for high-reliability applications, boasting a voltage rating of 600 VAC. The 10-2 insert arrangement, keying position 8, and threaded locking mechanism guarantee secure and precise mating. Trust in the M8372387W10028 for rugged and dependable circular MIL spec connectivity.

