| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W10029 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-2 |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/87W10029 |
M83723/87W10029
| Heilind Number: | AERM83723/87W10029 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W10029 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/87W10029, a military-grade STD PLUG designed for rugged applications. This connector, meeting MIL-DTL-83723 specifications, is part of the Series III lineup renowned for its reliability. Featuring a shell size of 10 and a straight plug configuration, it ensures a secure and efficient connection. The aluminum shell with Olive Drab Cadmium over Nickel finish not only offers durability but also complies with high-reliability standards. Supporting wire sizes from 24 to 20 AWG and a voltage rating of 600 VAC, it's suitable for various power and signal transmission needs. With a threaded locking mechanism and keying position of 9, this connector guarantees proper mating alignment in demanding environments. Trust in the Conesys M83723 campaign and rest assured of the quality and performance this RoHS-compliant product delivers. For your critical connectivity requirements, the M83723/87W10029 is the ultimate solution.

